- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 46856-0004
46856-0004
Molex / Waldom
Conn Housing F 8 POS 2.54mm Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing F 8 POS 2.54mm Crimp ST Panel Mount
Search Keywords: 468560004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46856-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount3496
-
Body Orientation:Straight3485
-
Gender:F3489
-
Termination Method:Crimp3503
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,469
Can Ship immediately
Minimum Order Quantity:
224
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
224
$0.2774
3,000
$0.2672
5,000
$0.2560
13,000
$0.2458
40,000 +
$0.2356
Click for Quote
Log in
to unlock special pricing