- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 46623-0501
46623-0501
Molex / Waldom
Micro-Fit BMI Receptacle Housing - 5 Circuits - 0.118" (3.00mm) Pitch - Single Row - Nylon - UL 94V-0 - Panel Mount - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Micro-Fit BMI Receptacle Housing - 5 Circuits - 0.118" (3.00mm) Pitch - Single Row - Nylon - UL 94V-0 - Panel Mount - Black.
Search Keywords: 466230501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46623-0501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
1600
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$0.3344
3,200
$0.3040
8,000
$0.2652
20,000 +
$0.2611
Click for Quote
Log in
to unlock special pricing