- Home ›
- All Products›
- 46562-9310
46562-9310
Molex / Waldom
Connector Power Receptacle 10 Position 5.5mm Press Fit Vertical Through Hole 100 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Receptacle 10 Position 5.5mm Press Fit Vertical Through Hole 100 Terminal 1 Port Tray
Search Keywords: 465629310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46562-9310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
480
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
480
$14.15
1,200
$12.38
3,000 +
$12.12
Click for Quote
Log in
to unlock special pricing