- Home ›
- All Products›
- 46562-9309
46562-9309
Molex / Waldom
Connector Power Receptacle 9 Position 5.5mm Press Fit Vertical Through Hole 90 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Receptacle 9 Position 5.5mm Press Fit Vertical Through Hole 90 Terminal 1 Port Tray
Search Keywords: 465629309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46562-9309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$14.696
480
$13.360
1,200
$11.700
3,000
$11.360
6,000
$10.690
15,000 +
$10.030
Click for Quote
Log in
to unlock special pricing