- Home ›
- All Products›
- 46562-3013
46562-3013
Molex / Waldom
2.54mm, 5.50mm, 7.50mm Pitch EXTreme Ten60Power™ Vertical Receptacle with Top Guide Receivers, 24 Signal Circuits, 7 Power Cir ...
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm, 5.50mm, 7.50mm Pitch EXTreme Ten60Power™ Vertical Receptacle with Top Guide Receivers, 24 Signal Circuits, 7 Power Circuits
Search Keywords: 465623013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46562-3013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
560
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
560
$8.89
1,200
$7.79
3,000 +
$7.62
Click for Quote
Log in
to unlock special pricing