- Home ›
- All Products›
- 46562-3004
46562-3004
Molex / Waldom
2.54mm, 5.50mm Pitch EXTreme Ten60Power™ Vertical Receptacle with Top Guide Receivers, 24 Signal Circuits, 4 Power Circuits
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm, 5.50mm Pitch EXTreme Ten60Power™ Vertical Receptacle with Top Guide Receivers, 24 Signal Circuits, 4 Power Circuits
Search Keywords: 465623004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46562-3004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
504
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
504
$7.49
1,200
$6.56
3,000 +
$6.42
Click for Quote
Log in
to unlock special pricing