- Home ›
- All Products›
- 46562-3002
46562-3002
Molex / Waldom
2.54mm, 5.50mm Pitch EXTreme Ten60Power™ Vertical Receptacle Assembly with Guide Receivers, 24 Signal Circuits, 4 Power Circui ...
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm, 5.50mm Pitch EXTreme Ten60Power™ Vertical Receptacle Assembly with Guide Receivers, 24 Signal Circuits, 4 Power Circuits
Search Keywords: 465623002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46562-3002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
600
$8.28
1,200
$7.25
3,000 +
$7.10
Click for Quote
Log in
to unlock special pricing