- Home ›
- All Products›
- 46562-1129
46562-1129
Molex / Waldom
2.50mm, 3.00mm Pitch EXTreme Ten60Power™ Vertical Receptacle Assembly with Guide Receivers, 2 Power Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.50mm, 3.00mm Pitch EXTreme Ten60Power™ Vertical Receptacle Assembly with Guide Receivers, 2 Power Circuits
Search Keywords: 465621129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46562-1129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
800
$6.35
1,600
$5.56
4,000 +
$5.44
Click for Quote
Log in
to unlock special pricing