- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 46556-7145
46556-7145
Molex / Waldom
1.27mm by 1.27mm Pitch SEARAY* Slim Plug, 100 Circuits, 2.00mm Unmated Height, 4 Rows, with Pegs, Solder Charge™ Lead-Free
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1.27mm by 1.27mm Pitch SEARAY* Slim Plug, 100 Circuits, 2.00mm Unmated Height, 4 Rows, with Pegs, Solder Charge™ Lead-Free
Search Keywords: 465567145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46556-7145
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131
Can Ship immediately
You may purchase all in-stock quantity of 131
Stock lot only:
131
Minimum Order Quantity:
300
Order Increment:
300
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$12.463
300
$11.330
900
$9.910
2,100 +
$9.720
Click for Quote
Log in
to unlock special pricing