- Home ›
- All Products›
- 46437-1117
46437-1117
Molex / Waldom
2.54mm, 7.50mm Pitch EXTreme Ten60Power™ Right Angle Plug Assembly with Guide Pins, 3 Power Circuits, 24 Signal Circuits, 3 Po ...
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm, 7.50mm Pitch EXTreme Ten60Power™ Right Angle Plug Assembly with Guide Pins, 3 Power Circuits, 24 Signal Circuits, 3 Power Circuits
Search Keywords: 464371117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46437-1117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
22 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
300
$17.53
800
$15.35
2,000 +
$15.02
Click for Quote
Log in
to unlock special pricing