- Home ›
- All Products›
- 46437-1047
46437-1047
Molex / Waldom
2.54mm, 5.50mm Pitch EXTreme Ten60Power™ Right Angle Plug Assembly with Guide Pins, 12 Signal Circuits, 8 Power Circuits
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm, 5.50mm Pitch EXTreme Ten60Power™ Right Angle Plug Assembly with Guide Pins, 12 Signal Circuits, 8 Power Circuits
Search Keywords: 464371047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46437-1047
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$26.26
1,200
$22.99
3,000 +
$22.51
Click for Quote
Log in
to unlock special pricing