- Home ›
- All Products›
- 46437-1006
Molex / Waldom
46437-1006
2.54mm, 5.50mm Pitch EXTreme Ten60Power™ Right Angle Plug Assembly with Guide Pins, 24 Signal Circuits, 10 Power Circuits
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm, 5.50mm Pitch EXTreme Ten60Power™ Right Angle Plug Assembly with Guide Pins, 24 Signal Circuits, 10 Power Circuits
Search Keywords: 464371006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46437-1006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 46437-1006 RoHS compliant?
Yes, 46437-1006 is RoHS compliant.
What is the lead time for 46437-1006?
The standard lead time for 46437-1006 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
525
22 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
525
$10.53
1,200
$9.22
3,000 +
$9.02
Click for Quote
Log in
to unlock special pricing