- Home ›
- All Products›
- 46436-3003
46436-3003
Molex / Waldom
2.54mm, 5.50mm Pitch EXTreme Ten60Power™ Right Angle Receptacle with Guide Receivers, 24 Signal Circuits, 4 Power Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm, 5.50mm Pitch EXTreme Ten60Power™ Right Angle Receptacle with Guide Receivers, 24 Signal Circuits, 4 Power Circuits
Search Keywords: 464363003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46436-3003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
150
$6.47
300
$6.33
600
$6.22
1,200
$5.44
3,000 +
$5.32
Click for Quote
Log in
to unlock special pricing