- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 46436-1470
Molex / Waldom
46436-1470
EXTreme Ten60Power Right-Angle Receptacle - 25 Signal Circuits - 10 DC Power Circuits - 2.00mm And 5.50mm Pitch - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
EXTreme Ten60Power Right-Angle Receptacle - 25 Signal Circuits - 10 DC Power Circuits - 2.00mm And 5.50mm Pitch - Black.
Search Keywords: 464361470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46436-1470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 46436-1470 RoHS compliant?
Yes, 46436-1470 is RoHS compliant.
What is the lead time for 46436-1470?
The standard lead time for 46436-1470 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
10
$1.97
100
$1.70
250
$1.59
500
$1.52
1,000
$1.39
2,500
$1.31
5,000
$1.20
7,500 +
$1.18
Click for Quote
Log in
to unlock special pricing