- Home ›
- All Products›
- 46207-1112
46207-1112
Molex / Waldom
4.20mm Pitch Mini-Fit® RTC Reflow High Temperature Compatible Header, Dual Row, Vertical, 12 Circuits, 2.36mm PCB Thickness, N ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit® RTC Reflow High Temperature Compatible Header, Dual Row, Vertical, 12 Circuits, 2.36mm PCB Thickness, No PCB Pegs, LCP Housing, with Tin (Sn) Over Nickel (Ni) Plating, Glow Wire Compliant
Search Keywords: 462071112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46207-1112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,160
Can Ship immediately
Minimum Order Quantity:
30
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
30
$2.41
150
$2.37
300
$2.32
550 +
$2.27
Click for Quote
Log in
to unlock special pricing