- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 46207-1104
46207-1104
Molex / Waldom
4.20mm Pitch Mini-Fit® RTC Reflow High Temperature Compatible Header, Dual Row, Vertical, 4 Circuits, 2.36mm PCB Thickness, No ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit® RTC Reflow High Temperature Compatible Header, Dual Row, Vertical, 4 Circuits, 2.36mm PCB Thickness, No PCB Pegs, LCP Housing, with Tin (Sn) Over Nickel (Ni) Plating, Glow Wire Compliant
Search Keywords: 462071104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46207-1104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,760
Can Ship immediately
Minimum Order Quantity:
70
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
75
$0.9180
400
$0.9078
750
$0.8976
1,500 +
$0.8670
Click for Quote
Log in
to unlock special pricing