- Home ›
- All Products›
- 46207-1008
46207-1008
Molex / Waldom
4.20mm Pitch Mini-Fit® RTC Reflow High Temperature Compatible Header, Dual Row, Vertical, 8 Circuits, 1.57mm PCB Thickness, No ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit® RTC Reflow High Temperature Compatible Header, Dual Row, Vertical, 8 Circuits, 1.57mm PCB Thickness, No PCB Pegs, LCP Housing, with Tin (Sn) Over Nickel (Ni) Plating, Glow Wire Compliant
Search Keywords: 462071008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46207-1008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,070
Can Ship immediately
Minimum Order Quantity:
35
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
40
$1.79
200
$1.75
400
$1.73
750
$1.70
4,080 +
$1.54
Click for Quote
Log in
to unlock special pricing