- Home ›
- All Products›
- 46207-1006
46207-1006
Molex / Waldom
4.20mm Pitch Mini-Fit® RTC Reflow High Temperature Compatible Header, Dual Row, Vertical, 6 Circuits, 1.57mm PCB Thickness, No ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit® RTC Reflow High Temperature Compatible Header, Dual Row, Vertical, 6 Circuits, 1.57mm PCB Thickness, No PCB Pegs, LCP Housing, with Tin (Sn) Over Nickel (Ni) Plating, Glow Wire Compliant
Search Keywords: 462071006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46207-1006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5520
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5,520
$1.21
12,000
$1.05
30,000 +
$1.04
Click for Quote
Log in
to unlock special pricing