- Home ›
- All Products›
- 46207-1004
46207-1004
Molex / Waldom
4.20mm Pitch Mini-Fit® RTC Reflow High Temperature Compatible Header, Dual Row, Vertical, 4 Circuits, 1.57mm PCB Thickness, No ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit® RTC Reflow High Temperature Compatible Header, Dual Row, Vertical, 4 Circuits, 1.57mm PCB Thickness, No PCB Pegs, LCP Housing, with Tin (Sn) Over Nickel (Ni) Plating, Glow Wire Compliant
Search Keywords: 462071004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46207-1004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,510
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
50
$1.33
250
$1.31
500
$1.28
1,000 +
$1.26
Click for Quote
Log in
to unlock special pricing