- Home ›
- All Products›
- 46114-1432
46114-1432
Molex / Waldom
1.27mm, 12.00mm Pitch, EXTreme LPHPower™ Receptacle Header, Vertical, Compliant Pin, 14 Power Contacts, 32 Signal Contacts, Se ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
1.27mm, 12.00mm Pitch, EXTreme LPHPower™ Receptacle Header, Vertical, Compliant Pin, 14 Power Contacts, 32 Signal Contacts, Select Gold (Au) Plating, with BMI Guides
Search Keywords: 461141432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46114-1432
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
270
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
270
$15.04
800
$13.16
2,000 +
$12.89
Click for Quote
Log in
to unlock special pricing