- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 46114-1032
46114-1032
Molex / Waldom
Conn LPH HDR 10Power/32Signal POS Press Fit ST Thru-Hole 82 Terminal 1 Port EXTreme LPHPower™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn LPH HDR 10Power/32Signal POS Press Fit ST Thru-Hole 82 Terminal 1 Port EXTreme LPHPower™ Tray
Search Keywords: 461141032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46114-1032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LPH
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:10Power/32Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$13.60
25
$13.35
55
$13.11
135
$12.62
400
$11.06
1,000
$10.72
2,000 +
$10.10
Click for Quote
Log in
to unlock special pricing