- Home ›
- All Products›
- 46015-1207
46015-1207
Molex / Waldom
4.20mm Pitch Mini-Fit® Plus HCS Header, Dual Row, Vertical, 12 Circuits, with Snap-in Plastic Peg PCB Lock, without Drain Hole ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit® Plus HCS Header, Dual Row, Vertical, 12 Circuits, with Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) 1.27µm Over Nickel (Ni) Plating
Search Keywords: 460151207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46015-1207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2400
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
2,400
$1.31
8,000
$1.15
20,000 +
$1.12
Click for Quote
Log in
to unlock special pricing