- Home ›
- All Products›
- 46015-1009
46015-1009
Molex / Waldom
4.20mm Pitch Mini-Fit® Plus HCS Header, Dual Row, Vertical, 10 Circuits, with Snap-in Plastic Peg PCB Lock, PA Polyamide Nylon ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit® Plus HCS Header, Dual Row, Vertical, 10 Circuits, with Snap-in Plastic Peg PCB Lock, PA Polyamide Nylon 6/6, UL 94V-0, 0.76µm Gold (Au) Selective Plating
Search Keywords: 460151009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46015-1009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2640
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2,640
$2.89
5,280
$2.74
10,560 +
$2.60
Click for Quote
Log in
to unlock special pricing