- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 46015-0603
46015-0603
Molex / Waldom
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit® Plus Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit® Plus Tray
Search Keywords: 460150603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46015-0603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,600
Can Ship immediately
Minimum Order Quantity:
75
30 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
75
$0.7956
15,360
$0.7650
40,000
$0.6834
100,000
$0.6630
200,000 +
$0.6324
Click for Quote
Log in
to unlock special pricing