- Home ›
- All Products›
- 46014-0307
46014-0307
Molex / Waldom
4.20mm Pitch Mini-Fit® Plus HCS Header, Single Row, Vertical, 3 Circuits, with Snap-in Plastic Peg PCB Lock, PA Polyamide Nylo ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit® Plus HCS Header, Single Row, Vertical, 3 Circuits, with Snap-in Plastic Peg PCB Lock, PA Polyamide Nylon 6/6, UL 94V-2, Gold (Au) 0.76µm Over Nickel (Ni) Plating
Search Keywords: 460140307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46014-0307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6072
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
6,072
$1.31
12,144
$1.25
24,288 +
$1.19
Click for Quote
Log in
to unlock special pricing