- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 46012-1241
46012-1241
Molex / Waldom
Contact PIN Crimp ST Cable Mount 18-20AWG Mini-Fit® Plus Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 18-20AWG Mini-Fit® Plus Reel
Search Keywords: 460121241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46012-1241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Copper
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101,201
Ships today, if you order in
Buy all 101,201 in-stock or the regular minimum order quantity of 104000
Stock lot only:
101201
Minimum Order Quantity:
104000
Order Increment:
4000
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.3696
104,000
$0.3360
300,000
$0.2940
752,000 +
$0.2860
Click for Quote
Log in
to unlock special pricing