- Home ›
- All Products›
- 46010-0611
46010-0611
Molex / Waldom
4.20mm Pitch Mini-Fit® Plus HCS PCB Receptacle, Dual Row, Vertical, Blind Mating, 6 Circuits, with Snap-in Plastic Peg PCB Loc ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit® Plus HCS PCB Receptacle, Dual Row, Vertical, Blind Mating, 6 Circuits, with Snap-in Plastic Peg PCB Lock, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) Over Nickel (Ni) Plating
Search Keywords: 460100611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46010-0611
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4800
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
4,800
$3.13
9,600
$2.98
19,200 +
$2.83
Click for Quote
Log in
to unlock special pricing