- Home ›
- All Products›
- 46010-0421
46010-0421
Molex / Waldom
4.20mm Pitch Mini-Fit® Plus HCS PCB Receptacle, Dual Row, Vertical, Blind Mating, 4 Circuits, with Snap-in Plastic Peg PCB Loc ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit® Plus HCS PCB Receptacle, Dual Row, Vertical, Blind Mating, 4 Circuits, with Snap-in Plastic Peg PCB Lock, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) Over Nickel (Ni) Plating
Search Keywords: 460100421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46010-0421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3120
32 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
3,120
$1.89
8,000
$1.65
20,000 +
$1.60
Click for Quote
Log in
to unlock special pricing