- Home ›
- All Products›
- 46007-7305
46007-7305
Molex / Waldom
7.50mm Pitch Sabre™ Header, Right Angle, 5 Circuits, Glow Wire Compatible. Recommended PCB Thickness 3.20mm, with Board Lock. ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
7.50mm Pitch Sabre™ Header, Right Angle, 5 Circuits, Glow Wire Compatible. Recommended PCB Thickness 3.20mm, with Board Lock. Complies with the UL1977 finger proof access requirement
Search Keywords: 460077305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46007-7305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
123
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
123
$1.99
245
$1.81
490
$1.73
500
$1.60
1,000
$1.51
2,500 +
$1.40
Click for Quote
Log in
to unlock special pricing