- Home ›
- All Products›
- 46007-1302
46007-1302
Molex / Waldom
7.50mm Pitch Sabre™ Header, Right Angle, 2 Circuits, Glow Wire Compatible. Recommended PCB Thickness 2.40mm, without Board Loc ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
7.50mm Pitch Sabre™ Header, Right Angle, 2 Circuits, Glow Wire Compatible. Recommended PCB Thickness 2.40mm, without Board Lock. Complies with the UL1977 finger proof access requirement
Search Keywords: 460071302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46007-1302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1575
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1,575
$0.81
4,000
$0.72
10,000 +
$0.69
Click for Quote
Log in
to unlock special pricing