- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 45985-1423
Molex / Waldom
45985-1423
Conn LPH HDR 10Power/16Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 66 Terminal 1 Port EXTreme LPHPower™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn LPH HDR 10Power/16Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 66 Terminal 1 Port EXTreme LPHPower™ Tray
Search Keywords: 459851423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45985-1423
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LPH
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:10Power/16Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 45985-1423 RoHS compliant?
Yes, 45985-1423 is RoHS compliant.
What is the lead time for 45985-1423?
The standard lead time for 45985-1423 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Ships today, if you order in
Minimum Order Quantity:
3
13 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
3
$27.43
19
$22.27
38
$20.50
76
$19.07
160
$18.97
400 +
$18.88
Click for Quote
Log in
to unlock special pricing