- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 45985-0142
45985-0142
Molex / Waldom
Conn Wire to Board PL 24 POS 2.54mm Solder RA Thru-Hole EXTreme PowerPlus¢A€žA¢ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board PL 24 POS 2.54mm Solder RA Thru-Hole EXTreme PowerPlus¢A€žA¢ Tray
Search Keywords: 459850142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45985-0142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:PL3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:2503584VDC,2503584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,189
Ships today, if you order in
Minimum Order Quantity:
20
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
20
$4.45
80
$4.37
200
$4.28
350
$4.20
960 +
$3.83
Click for Quote
Log in
to unlock special pricing