- Home ›
- All Products›
- 45984-1111
45984-1111
Molex / Waldom
1.27mm, 12.00mm Pitch, EXTreme LPHPower™ Receptacle Header, Right Angle, 10 Power Contacts, 12 Signal Contacts, Select Gold (A ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
1.27mm, 12.00mm Pitch, EXTreme LPHPower™ Receptacle Header, Right Angle, 10 Power Contacts, 12 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board
Search Keywords: 459841111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45984-1111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
560
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
560
$10.60
1,200
$9.28
3,000 +
$9.09
Click for Quote
Log in
to unlock special pricing