- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 45984-0323
45984-0323
Molex / Waldom
EXTreme LPHPower Receptacle Header with Pegs - 16 Signal Contacts - 1.27mm Pitch - Right-Angle - Select Gold (Au) Plating - Fo ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
EXTreme LPHPower Receptacle Header with Pegs - 16 Signal Contacts - 1.27mm Pitch - Right-Angle - Select Gold (Au) Plating - For 1.57mm Thick PC Board.
Search Keywords: 459840323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45984-0323
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,512
Can Ship immediately
Minimum Order Quantity:
16
23 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
20
$4.39
80
$4.29
200
$4.23
350
$4.15
864
$3.77
2,000
$3.32
5,000 +
$3.20
Click for Quote
Log in
to unlock special pricing