- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 45971-5115
45971-5115
Molex / Waldom
1.27mm by 1.27mm Pitch SEARAY* Receptacle, 500 Circuits, 5.00mm Unmated Height, 10 Rows, with Pegs, Solder Charge™ Lead-Free
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1.27mm by 1.27mm Pitch SEARAY* Receptacle, 500 Circuits, 5.00mm Unmated Height, 10 Rows, with Pegs, Solder Charge™ Lead-Free
Search Keywords: 459715115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45971-5115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
350
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
Order Increment:
350
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
350
$37.74
1,050
$33.04
2,100 +
$32.33
Click for Quote
Log in
to unlock special pricing