- Home ›
- All Products›
- 45971-3381
45971-3381
Molex / Waldom
1.27mm by 1.27mm Pitch SEARAY* Receptacle, 240 Circuits, 6.50mm Unmated Height, 8 Rows, with Pegs, Solder Charge™ Lead-Free
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
1.27mm by 1.27mm Pitch SEARAY* Receptacle, 240 Circuits, 6.50mm Unmated Height, 8 Rows, with Pegs, Solder Charge™ Lead-Free
Search Keywords: 459713381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45971-3381
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
63
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
63
$23.51
125
$22.63
500
$21.15
1,000
$19.77
2,500 +
$18.47
Click for Quote
Log in
to unlock special pricing