- Home ›
- All Products›
- 45971-3315
45971-3315
Molex / Waldom
1.27mm by 1.27mm Pitch SEARAY* Receptacle, 300 Circuits, 6.50mm Unmated Height, 10 Rows, with Pegs, Solder Charge™ Lead-Free
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1.27mm by 1.27mm Pitch SEARAY* Receptacle, 300 Circuits, 6.50mm Unmated Height, 10 Rows, with Pegs, Solder Charge™ Lead-Free
Search Keywords: 459713315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45971-3315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
260
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
260
Order Increment:
260
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
260
$22.64
1,040
$19.83
2,080 +
$19.41
Click for Quote
Log in
to unlock special pricing