- Home ›
- All Products›
- 45970-4315
Molex / Waldom
45970-4315
1.27mm by 1.27mm Pitch SEARAY* Plug, 400 Circuits, 3.50mm Unmated Height, 10 Rows, Lead-Free
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1.27mm by 1.27mm Pitch SEARAY* Plug, 400 Circuits, 3.50mm Unmated Height, 10 Rows, Lead-Free
Search Keywords: 459704315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45970-4315
-
Alias/AKA:0459704315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
250
Frequently Asked Questions
Is 45970-4315 RoHS compliant?
Yes, 45970-4315 is RoHS compliant.
What is the lead time for 45970-4315?
The standard lead time for 45970-4315 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
250
$33.21
1,000
$29.07
2,000 +
$28.44
Click for Quote
Log in
to unlock special pricing