- Home ›
- All Products›
- 45970-4185
45970-4185
Molex / Waldom
1.27mm by 1.27mm Pitch SEARAY* Plug, 320 Circuits, 2.00mm Unmated Height, 8 Rows, Lead-Free
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1.27mm by 1.27mm Pitch SEARAY* Plug, 320 Circuits, 2.00mm Unmated Height, 8 Rows, Lead-Free
Search Keywords: 459704185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45970-4185
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
300
$30.69
900
$26.86
2,100 +
$26.30
Click for Quote
Log in
to unlock special pricing