- Home ›
- All Products›
- 45970-3615
45970-3615
Molex / Waldom
1.27mm by 1.27mm Pitch SEARAY* Plug, 300 Circuits, 5.00mm Unmated Height, 10 Rows, Lead-Free
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1.27mm by 1.27mm Pitch SEARAY* Plug, 300 Circuits, 5.00mm Unmated Height, 10 Rows, Lead-Free
Search Keywords: 459703615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45970-3615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
210
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
210
Order Increment:
210
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
210
$51.96
840
$45.49
2,100 +
$44.52
Click for Quote
Log in
to unlock special pricing