- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 45970-2311
45970-2311
Molex / Waldom
Conn Board to Board PL 200 POS 1.27mm Solder ST SMD SEARAY Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn Board to Board PL 200 POS 1.27mm Solder ST SMD SEARAY Tray
Search Keywords: 459702311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45970-2311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:200
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:2.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
861
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$15.44
45
$14.82
90
$14.22
300
$13.66
800 +
$13.11
Click for Quote
Log in
to unlock special pricing