- Home ›
- All Products›
- 45911-0031
45911-0031
Molex / Waldom
12.90mm Pitch EXTreme PowerEdge™, Mixed Power/Signal Card Edge Connector, Double Sided, 4 Segments or 3.18mm Thick PC Board
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
12.90mm Pitch EXTreme PowerEdge™, Mixed Power/Signal Card Edge Connector, Double Sided, 4 Segments or 3.18mm Thick PC Board
Search Keywords: 459110031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45911-0031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
510
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
510
$12.00
1,200
$10.51
3,000 +
$10.28
Click for Quote
Log in
to unlock special pricing