- Home ›
- All Products›
- 45911-0029
Molex / Waldom
45911-0029
12.90mm Pitch EXTreme PowerEdge™, Mixed Power/Signal Card Edge Connector, Double Sided, 4 Segments or 3.18mm Thick PC Board
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
12.90mm Pitch EXTreme PowerEdge™, Mixed Power/Signal Card Edge Connector, Double Sided, 4 Segments or 3.18mm Thick PC Board
Search Keywords: 459110029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45911-0029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 45911-0029 RoHS compliant?
Yes, 45911-0029 is RoHS compliant.
What is the lead time for 45911-0029?
The standard lead time for 45911-0029 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
510
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
510
$10.72
1,200
$9.38
3,000 +
$9.19
Click for Quote
Log in
to unlock special pricing