- Home ›
- All Products›
- 45911-0009
Molex / Waldom
45911-0009
12.90mm Pitch EXTreme PowerEdge™, Mixed Power/Signal Card Edge Connector, Double Sided, 3 Segments or 3.18mm Thick PC Board
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
12.90mm Pitch EXTreme PowerEdge™, Mixed Power/Signal Card Edge Connector, Double Sided, 3 Segments or 3.18mm Thick PC Board
Search Keywords: 459110009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45911-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 45911-0009 RoHS compliant?
Yes, 45911-0009 is RoHS compliant.
What is the lead time for 45911-0009?
The standard lead time for 45911-0009 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
680
18 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
680
$8.68
1,600
$7.60
4,000 +
$7.43
Click for Quote
Log in
to unlock special pricing