- Home ›
- All Products›
- 45844-0003
Molex / Waldom
45844-0003
2.50mm Pitch EXTreme PowerEdge™, Signal Connector, Double Sided, 4 Segments or 2.36mm Thick PC Board
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.50mm Pitch EXTreme PowerEdge™, Signal Connector, Double Sided, 4 Segments or 2.36mm Thick PC Board
Search Keywords: 458440003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45844-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 45844-0003 RoHS compliant?
Yes, 45844-0003 is RoHS compliant.
What is the lead time for 45844-0003?
The standard lead time for 45844-0003 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
510
18 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
510
$13.31
1,200
$11.65
3,000 +
$11.41
Click for Quote
Log in
to unlock special pricing