- Home ›
- All Products›
- 45844-0002
45844-0002
Molex / Waldom
2.50mm Pitch EXTreme PowerEdge™, Signal Connector, Double Sided, 3 Segments or 2.36mm Thick PC Board
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.50mm Pitch EXTreme PowerEdge™, Signal Connector, Double Sided, 3 Segments or 2.36mm Thick PC Board
Search Keywords: 458440002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45844-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
680
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
680
$9.89
1,600
$8.65
4,000 +
$8.47
Click for Quote
Log in
to unlock special pricing