- Home ›
- All Products›
- 45830-1211
45830-1211
Molex / Waldom
1.20mm by 2.00mm Pitch HD Mezz™ Plug, 143 Circuits, 18.00mm Unmated Height, 11 Rows, Tin (Sn) Plating
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
1.20mm by 2.00mm Pitch HD Mezz™ Plug, 143 Circuits, 18.00mm Unmated Height, 11 Rows, Tin (Sn) Plating
Search Keywords: 458301211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45830-1211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
198
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
198
$39.667
500
$37.067
1,000
$34.640
2,500 +
$32.373
Click for Quote
Log in
to unlock special pricing