- Home ›
- All Products›
- 45802-0223
45802-0223
Molex / Waldom
1.20mm by 2.00mm Pitch HD Mezz™ Receptacle, 299 Circuits, 8.00mm Unmated Height, 23 Rows, Lead-Free
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
1.20mm by 2.00mm Pitch HD Mezz™ Receptacle, 299 Circuits, 8.00mm Unmated Height, 23 Rows, Lead-Free
Search Keywords: 458020223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45802-0223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
176
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
176
$91.240
500
$82.947
1,000
$75.413
2,500 +
$73.173
Click for Quote
Log in
to unlock special pricing