- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 45145-0201
45145-0201
Molex / Waldom
Squba-to-Squba Off-the-Shelf (OTS) Receptacle Cable Assembly - 2 Circuits - 0.071" (1.80mm) Pitch - Single Row - 150.00mm - Bl ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Squba-to-Squba Off-the-Shelf (OTS) Receptacle Cable Assembly - 2 Circuits - 0.071" (1.80mm) Pitch - Single Row - 150.00mm - Black.
Search Keywords: 451450201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45145-0201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
812
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$7.87
45
$7.74
85
$7.61
200
$7.47
700 +
$6.80
Click for Quote
Log in
to unlock special pricing