- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 45135-0801
45135-0801
Molex / Waldom
Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly - 8 Circuits - 0.165" (4.19mm) Pitch - Dual Row - 150.00mm L ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly - 8 Circuits - 0.165" (4.19mm) Pitch - Dual Row - 150.00mm Length - Black.
Search Keywords: 451350801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45135-0801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
25
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$5.423
15
$4.930
70
$4.840
150
$4.750
300 +
$4.670
Click for Quote
Log in
to unlock special pricing